Part Details for 6AV2123-2GB03-0AX0 by Siemens
Overview of 6AV2123-2GB03-0AX0 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6AV2123-2GB03-0AX0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC2245
|
Newark | Hmi Touch Screen, 800 X 480 P, Tft, 7In, Meter Display Type:Tft, Display Size:154.1Mm X 85.9Mm, Display Resolution:800 X 480 Pixels, Screen Size:7", Supply Voltage Min:19.2V, Supply Voltage Max:28.8V, Operating Temperature Min:0°C Rohs Compliant: Yes |Siemens 6AV2123-2GB03-0AX0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$927.1100 / $1,025.0000 | Buy Now |
DISTI #
77376194
|
Verical | SIMATIC HMI, KTP700 Basic, Basic Panel, Key/touch operation, 7 Inch TFT display, 65536 colors Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$1,003.9232 / $1,045.5143 | Buy Now |
DISTI #
6AV2123-2GB03-0AX0
|
TME | HMI panel, 7", KTP700, Ethernet/Profinet Min Qty: 1 | 3 |
|
$740.2100 / $793.0800 | Buy Now |
DISTI #
2828927
|
element14 Asia-Pacific | HMI PANEL, 6INCH, TFT, 800 X 480 PIXEL RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$882.4710 / $1,072.2563 | Buy Now |
DISTI #
2828927
|
Farnell | HMI PANEL, 6INCH, TFT, 800 X 480 PIXEL RoHS: Compliant Min Qty: 1 Lead time: 53 Weeks, 2 Days Container: Each | 24 |
|
$961.8431 | Buy Now |