6AV2124-0UC02-0AX1
Siemens

Overview of 6AV2124-0UC02-0AX1 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 6AV2124-0UC02-0AX1 by Siemens

Part # Manufacturer Description Stock Price Buy
DISTI # 51AC3132
Newark Hmi Touch Panel, 1376X768 Pixel, 19Inch, Meter Display Type:Tft, Display Size:409.8Mm X 230.4Mm, Display Resolution:1366 X 768 Pixels, Screen Size:19", Supply Voltage Min:19.2Vdc, Supply Voltage Max:28.8Vdc, Operating Temperature Rohs Compliant: Yes |Siemens 6AV2124-0UC02-0AX1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6,774.5000
  • 5 $6,328.2800
  • 10 $6,166.0200
  • 25 $5,841.4900
  • 50 $5,638.6600
$5,638.6600 / $6,774.5000 Buy Now

CAD Models for 6AV2124-0UC02-0AX1 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6AV2124-0UC02-0AX1 by Siemens

6AV2124-0UC02-0AX1
Siemens
-
-
Samacsys Manufacturer
SIEMENS
Want to compare parts?
  1. 6AV2124-0UC02-0AX1
    Siemens
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6AV2124-0UC02-0AX1 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6AV2124-0UC02-0AX1 by Siemens

Select Manufacturer
Which Manufacturer of 6AV2124-0UC02-0AX1 would you like to use for your alert(s)?
  • Please alert me when 6AV2124-0UC02-0AX1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6AV2124-0UC02-0AX1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6AV2124-0UC02-0AX1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6AV2124-0UC02-0AX1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6AV2124-0UC02-0AX1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6AV2124-0UC02-0AX1 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: