Part Details for 6B2A-0412A-0 by 3M Interconnect
Overview of 6B2A-0412A-0 by 3M Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 6B2A-0412A-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010413965
|
Avnet Americas | 80001265596 6B2A-0412A-0 = ASSY QSFP+ PLUGGABLE - Trays (Alt: 7010413965) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
517-6B2A-0412A-0
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers QSFP+ PLGBLE TRNSCVR 4CH, 12/8 MPO RoHS: Compliant | 0 |
|
$265.1100 | Order Now |
DISTI #
7010413965
|
Avnet Americas | 80001265596 6B2A-0412A-0 = ASSY QSFP+ PLUGGABLE - Trays (Alt: 7010413965) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
7010413965
|
Avnet Americas | 80001265596 6B2A-0412A-0 = ASSY QSFP+ PLUGGABLE - Trays (Alt: 7010413965) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 3 Days Container: Tray | 0 |
|
RFQ |
Part Details for 6B2A-0412A-0
6B2A-0412A-0 CAD Models
6B2A-0412A-0 Part Data Attributes
|
6B2A-0412A-0
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
6B2A-0412A-0
3M Interconnect
QSFP+ PARALLEL FO MOD MM QDR 4CH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks, 3 Days | |
Samacsys Manufacturer | 3M | |
Body Breadth | 18.35 mm | |
Body Height | 8.5 mm | |
Body Length or Diameter | 71.1 mm | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | MMF | |
Mounting Feature | PANEL MOUNT | |
Operating Wavelength-Nom | 850 nm | |
Surface Mount | NO |