Part Details for 6BS04096F20UCG by Shenzhen Crystal Technology Industrial Co Ltd
Overview of 6BS04096F20UCG by Shenzhen Crystal Technology Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6BS04096F20UCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4.096MHz 20pF 20ppm 30ppm HC-49S Crystals ROHS | 165 |
|
$0.0452 / $0.0827 | Buy Now |