There are no models available for this part yet.
Overview of 6CHE1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6CHE1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19R7011
|
Newark | 6Che1=F7837 S0 |Corcom Te Connectivity 6CHE1 RoHS: Not Compliant Min Qty: 64 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.9700 / $47.4300 | Buy Now | |
DISTI #
44AJ8715
|
Newark | 6Che1=F7837 S0 |Corcom Te Connectivity 6CHE1 RoHS: Not Compliant Min Qty: 32 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.1600 / $47.7900 | Buy Now | |
DISTI #
2266-6CHE1-ND
|
DigiKey | Mains Power Connector, 115/230VA Min Qty: 2 Container: Tray MARKETPLACE PRODUCT |
98 In Stock |
|
$48.2100 / $52.0700 | Buy Now | |
DISTI #
592-6CHE1
|
Mouser Electronics | AC Power Entry Modules 6A IEC 1/4" FASTON FLANGE MOUNT RoHS: Compliant | 8 |
|
$48.3100 / $69.0500 | Buy Now | |
Onlinecomponents.com | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch ST 1 Port RoHS: Compliant |
98 Partner Stock |
|
$47.9600 / $52.8500 | Buy Now | ||
DISTI #
54186208
|
Verical | Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A Switch ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 98 |
|
$45.2100 / $48.8300 | Buy Now | |
DISTI #
COR6CHE1
|
Interstate Connecting Components | 6609114-9 6CHE1=F7837 S0 | 0 |
|
$49.2462 / $53.3125 | Buy Now | |
DISTI #
000000000000519654
|
Sager | AC Power Entry Modules 6A IEC 1/4 FASTON FLANGE MOUNT Min Qty: 64 | 0 |
|
$40.0100 / $45.4900 | Buy Now | |
DISTI #
C1S153900030421
|
Chip1Stop | AC inlet harness RoHS: Compliant | 98 |
|
$47.6000 / $55.2000 | Buy Now | |
Master Electronics | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Switch ST 1 Port RoHS: Compliant |
98 Partner Stock |
|
$47.9600 / $52.8500 | Buy Now |
CAD Models for 6CHE1 by TE Connectivity
Part Data Attributes for 6CHE1 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CORCOM INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A, 120/250VAC
|
Mounting Type
|
PANEL
|
Total Number of Contacts
|
3
|