Part Details for 6CKHE1 by TE Connectivity
Overview of 6CKHE1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6CKHE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 507 |
|
$35.0000 / $53.8500 | Buy Now |
Part Details for 6CKHE1
6CKHE1 CAD Models
6CKHE1 Part Data Attributes
|
6CKHE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6CKHE1
TE Connectivity
6A, 250VAC, MALE, MAINS POWER CONNECTOR, QUICK CONNECT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CORCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 120/250VAC | |
Mounting Type | PANEL | |
Total Number of Contacts | 3 |