Part Details for 6D16 by Eaton Bussmann
Overview of 6D16 by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UE86D162710321 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFPP W/ LP SPR FINGER. | |
UE86D162720621 | Amphenol Communications Solutions | ExpressPort SFP+, High Speed Input Output Connectors, 2X1 SFPP W/ LP SPR FINGER. | |
146-D162-12V | Amphenol Communications Solutions | Paladin HD, RAF, 12-Pair, 6 Column, GXT+ |
Price & Stock for 6D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B6755
|
Newark | D Type, time Delay,500V,6A, Product Range:Type D Series, Fuse Current:6A, Voltage Rating Vac:500Vac, Voltage Rating Vdc:-, Fuse Size Metric:13.2Mm X 50Mm, Fuse Size Imperial:0.52" X 1.97", Blow Characteristic:- Rohs Compliant: Yes |Eaton Bussmann 6D16 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8800 / $37.1800 | Buy Now |
DISTI #
6D16-ND
|
DigiKey | FUSE CRTRDGE 6A 500VAC FUSE LINK Min Qty: 10 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$36.5900 | Buy Now |
DISTI #
71390399
|
RS | FUSE-D1 6A T GL/GG 500VAC E16 | Bussmann by Eaton 6D16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5600 / $36.9600 | RFQ |
DISTI #
000000000001187436
|
Sager | Specialty Fuses 6A Green Min Qty: 10 | 0 |
|
$24.2000 / $26.8900 | Buy Now |
Part Details for 6D16
6D16 CAD Models
6D16 Part Data Attributes
|
6D16
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
6D16
Eaton Bussmann
ELECTRIC FUSE, 6A, 500VAC, 100000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Height | 50 mm | |
Body Length or Diameter | 13.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 100000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | DIN | |
Surface Mount | NO | |
Terminal Shape | END CAP |