Part Details for 6D16SC by Altech Corporation
Overview of 6D16SC by Altech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6D16SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
845-6D16SC
|
Mouser Electronics | Specialty Fuses Diazed 6A 50x12.5mm Superfast Blow | 0 |
|
$4.2000 / $6.5100 | Order Now |
DISTI #
70025203
|
RS | Fuse, Diazed (Bottle) Type, 6 A, 500, Green, 1.97 in., 0.52 in. | Altech Corp 6D16SC RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8300 / $5.0600 | RFQ |
Part Details for 6D16SC
6D16SC CAD Models
6D16SC Part Data Attributes:
|
6D16SC
Altech Corporation
Buy Now
|
Compare Parts:
6D16SC
Altech Corporation
|
Samacsys Manufacturer | Altech |