Part Details for 6DAF1 by TE Connectivity
Overview of 6DAF1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 6DAF1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8716
|
Newark | 6Daf1=F7978 S0 |Corcom Te Connectivity 6DAF1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.3500 / $18.0100 | Buy Now |
DISTI #
46P4074
|
Newark | Filter, Emi/Rfi, Iec, 6A, 10Ua, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:125Vdc, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 6DAF1 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8100 / $15.1900 | Buy Now |
|
Onlinecomponents.com | Power Line Filter 6A 125VDC Solder Panel Mount RoHS: Compliant |
296 In Stock |
|
$13.3100 / $19.8700 | Buy Now |
DISTI #
62419589
|
Verical | Power Entry Module 6A 125VDC Solder Panel Mount Min Qty: 5 Package Multiple: 5 Date Code: 2212 | Americas - 295 |
|
$16.5793 / $25.6057 | Buy Now |
DISTI #
6609075-6
|
TTI | AC Power Entry Modules POWER LINE SINGLE PHASE SP Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
$12.6800 | Buy Now |
DISTI #
COR6DAF1
|
Interstate Connecting Components | 6609075-6 6DAF1=F7978 S0 | 0 |
|
$12.7813 / $14.7581 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$20.0000 / $30.7700 | Buy Now |
|
Master Electronics | Power Line Filter 6A 125VDC Solder Panel Mount RoHS: Compliant |
296 In Stock |
|
$13.3100 / $19.8700 | Buy Now |
Part Details for 6DAF1
6DAF1 CAD Models
6DAF1 Part Data Attributes:
|
6DAF1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6DAF1
TE Connectivity
6A, 125VDC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL, CSA, TUV | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3-Pin |
Alternate Parts for 6DAF1
This table gives cross-reference parts and alternative options found for 6DAF1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6DAF1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6DAF1 | MAINS POWER CONNECTOR | TE Connectivity / Corcom | 6DAF1 vs 6DAF1 |