Datasheets
6DI15A-120 by: Fuji Electric Co Ltd

Power Bipolar Transistor, 15A I(C), 1200V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin

Part Details for 6DI15A-120 by Fuji Electric Co Ltd

Overview of 6DI15A-120 by Fuji Electric Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 6DI15A-120

6DI15A-120 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6DI15A-120 Part Data Attributes

6DI15A-120 Fuji Electric Co Ltd
Buy Now Datasheet
Compare Parts:
6DI15A-120 Fuji Electric Co Ltd Power Bipolar Transistor, 15A I(C), 1200V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin
Part Life Cycle Code Obsolete
Ihs Manufacturer FUJI ELECTRIC CO LTD
Package Description FLANGE MOUNT, R-PUFM-D17
Pin Count 17
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 15 A
Collector-Emitter Voltage-Max 1200 V
Configuration COMPLEX
DC Current Gain-Min (hFE) 70
Fall Time-Max (tf) 3000 ns
JESD-30 Code R-PUFM-D17
Number of Elements 6
Number of Terminals 17
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W
Qualification Status Not Qualified
Rise Time-Max (tr) 3000 ns
Surface Mount NO
Terminal Form SOLDER LUG
Terminal Position UPPER
Transistor Element Material SILICON
Turn-off Time-Max (toff) 18000 ns
Turn-on Time-Max (ton) 3000 ns

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6DI15A-120 by Fuji Electric Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6DI15A-120 by Fuji Electric Co Ltd

Select Manufacturer
Which Manufacturer of 6DI15A-120 would you like to use for your alert(s)?
  • Please alert me when 6DI15A-120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6DI15A-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6DI15A-120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6DI15A-120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6DI15A-120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6DI15A-120 by Fuji Electric Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: