Part Details for 6DI20C-050 by Fuji Electric Co Ltd
Overview of 6DI20C-050 by Fuji Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6DI20C-050
6DI20C-050 CAD Models
6DI20C-050 Part Data Attributes:
|
6DI20C-050
Fuji Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6DI20C-050
Fuji Electric Co Ltd
Power Bipolar Transistor, 20A I(C), 600V V(BR)CEO, 6-Element, NPN, Silicon, M604, 15 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJI ELECTRIC CO LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X3 | |
Pin Count | 15 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 100 | |
Fall Time-Max (tf) | 1000 ns | |
JESD-30 Code | R-XUFM-X3 | |
Number of Elements | 6 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 120 W | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Not Qualified | |
Rise Time-Max (tr) | 1000 ns | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 14000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for 6DI20C-050
This table gives cross-reference parts and alternative options found for 6DI20C-050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6DI20C-050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MG20G6EL1 | TRANSISTOR 20 A, 450 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-64A1A, 15 PIN, BIP General Purpose Power | Toshiba America Electronic Components | 6DI20C-050 vs MG20G6EL1 |
KED24502 | Power Bipolar Transistor, 20A I(C), 600V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, D42, 17 PIN | Powerex Power Semiconductors | 6DI20C-050 vs KED24502 |