There are no models available for this part yet.
Overview of 6E24-N20-25PPM by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6E24-N20-25PPM by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6E24-N20-25PPM
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 3.3mA 20W Chassis Mount - Bulk (Alt: 6E24-N20-25PPM) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$936.0659 | Buy Now | |
DISTI #
324-6E24-N20-25PPM
|
Mouser Electronics | Non-Isolated DC/DC Converters E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC Output, 20W, Chassis-mountable, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient | 0 |
|
$1,131.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$915.4200 / $1,671.5500 | Buy Now |