Part Details for 6E24-N30-25PPM-BNC-10KV by Advanced Energy Industries Inc
Overview of 6E24-N30-25PPM-BNC-10KV by Advanced Energy Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6E24-N30-25PPM-BNC-10KV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6E24-N30-25PPM-BNC
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 5mA 30W Chassis Mount - Bulk (Alt: 6E24-N30-25PPM-BNC) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,357.4423 / $1,510.5435 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,267.5700 / $2,375.7100 | Buy Now |