There are no models available for this part yet.
Overview of 6E24-N4-25PPM-BNC-10KV by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AV-THLIN2BNCM-025 | Amphenol Cables on Demand | Amphenol AV-THLIN2BNCM-025 Thin-line Coaxial Cable - BNC Male / BNC Male (SDI Compatible) 25ft | |
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft |
Price & Stock for 6E24-N4-25PPM-BNC-10KV by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6E24-N4-25PPM-BNC-
|
Avnet Americas | Module DC-DC 1-OUT 0V to 6000V 0.67mA 4W Chassis Mount - Bulk (Alt: 6E24-N4-25PPM-BNC-) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$867.4148 | Buy Now | |
DISTI #
324-6E24N425MBNC10KV
|
Mouser Electronics | Non-Isolated DC/DC Converters E-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -6kV DC Output, 4W, Chassis-mountable, Regulated, Standard Interface, 25ppm/ C Temperature Coefficient, BNC/SHV type connector rated a. 10kV | 0 |
|
$1,048.9500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$848.2800 / $1,548.9500 | Buy Now |