Part Details for 6EEB1 (ALTERNATE: 6609001-7) by TE Connectivity
Overview of 6EEB1 (ALTERNATE: 6609001-7) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EEB1 (ALTERNATE: 6609001-7)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70185786
|
RS | Filter Inlet, 6 A, 250 VAC, 50 to 60 Hz, 0.38 mA @ 250 VAC, GA400, Panel Mount | TE Connectivity 6EEB1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 122 |
|
$10.3300 / $14.5500 | Buy Now |