Part Details for 6EEB1 by TE Connectivity
Overview of 6EEB1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EEB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9912
|
Newark | Filter, Inlet, Iec, 6A, Capacitance:48500Pf, Voltage Rating:250Vac, Filter Type:Iec, Mains, Current Rating:6A, Filter Terminals:Quick Connect, Inductance Min:465Μh, Leakage Current Max:320Μa, Product Range:-, Svhc:No Svhc Rohs Compliant: Yes |Corcom Te Connectivity 6EEB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$15.2700 / $20.6200 | Buy Now |
DISTI #
75AC9620
|
Newark | 6Eeb1 S0=F7405 |Corcom Te Connectivity 6EEB1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1051 |
|
$15.3300 / $21.7700 | Buy Now |
DISTI #
6EEB1-ND
|
DigiKey | PWR ENT RCPT IEC320-C14 PANEL QC Lead time: 24 Weeks Container: Bulk |
40 In Stock |
|
Buy Now | |
DISTI #
V36:1790_07776912
|
Arrow Electronics | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2116 | Americas - 4 |
|
$8.9010 / $8.9790 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant |
1068 In Stock |
|
$9.9200 / $10.7400 | Buy Now |
DISTI #
16500707
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 571 |
|
$10.1100 / $12.1800 | Buy Now |
DISTI #
65676231
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 480 |
|
$10.1100 / $12.1800 | Buy Now |
DISTI #
69079940
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1341 | Americas - 15 |
|
$13.8402 | Buy Now |
DISTI #
56489511
|
Verical | Power Entry Module EMI 50Hz/60Hz 6A 250VAC Faston Panel Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2116 | Americas - 4 |
|
$8.9010 / $8.9790 | Buy Now |
|
Quest Components | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR | 11 |
|
$12.1275 / $16.1700 | Buy Now |
Part Details for 6EEB1
6EEB1 CAD Models
6EEB1 Part Data Attributes
|
6EEB1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EEB1
TE Connectivity
6A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARDS: UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6EEB1
This table gives cross-reference parts and alternative options found for 6EEB1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EEB1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-6609005-3 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EEB1 vs 1-6609005-3 |
6609001-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EEB1 vs 6609001-7 |
2-6609128-8 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 6EEB1 vs 2-6609128-8 |
15EAH1 | 10/15A, 125/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6EEB1 vs 15EAH1 |
6609124-1 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EEB1 vs 6609124-1 |
1-6609107-8 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 6EEB1 vs 1-6609107-8 |
10EAH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6EEB1 vs 10EAH1 |
PM0S0DM6E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6EEB1 vs PM0S0DM6E |
6609006-8 | Mains Power Connector, 115/230VAC | TE Connectivity | 6EEB1 vs 6609006-8 |
10EBH1 | 10A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 6EEB1 vs 10EBH1 |