Part Details for 6EF1F by TE Connectivity
Overview of 6EF1F by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52K3837
|
Newark | Rfi Power Line Filter, 6A, 360Ua, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 6EF1F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 454 |
|
$13.4300 / $14.5500 | Buy Now |
DISTI #
44AJ8723
|
Newark | 6Ef1F=F7325 S0 |Corcom Te Connectivity 6EF1F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2000 / $19.9500 | Buy Now |
DISTI #
26AC8382
|
Newark | Rfi Power Line Filter, 6A, 360Ua, Capacitance:10.4Nf, Voltage Rating:250Vac, Current Rating:6A, Filter Type:Emi, Rfi, Filter Terminals:Quick Connect, Inductance Min:465 H, Leakage Current Max:360 A, Product Range:- Rohs Compliant: Yes |Corcom Te Connectivity 6EF1F Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6400 / $14.3700 | Buy Now |
DISTI #
592-6EF1F
|
Mouser Electronics | AC Power Entry Modules 6A IEC-1/4" FASTON FLANGE MOUNT RoHS: Compliant | 184 |
|
$12.0700 / $18.5100 | Buy Now |
|
Onlinecomponents.com | Power Line Filter EMI 50Hz/60Hz 6A 250VAC Faston Flange Mount RoHS: Compliant |
24 In Stock 240 On Order |
|
$11.5700 / $16.4100 | Buy Now |
|
Bristol Electronics | 130 |
|
RFQ | ||
|
Quest Components | MAINS POWER CONNECTOR, 6A, 120/250VAC, MALE | 10 |
|
$10.6650 / $14.2200 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 6A, 120/250VAC, MALE | 5 |
|
$7.7550 / $10.3400 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 6A, 120/250VAC, MALE | 8 |
|
$15.8408 / $17.8209 | Buy Now |
|
Quest Components | MAINS POWER CONNECTOR, 6A, 120/250VAC, MALE | 1 |
|
$22.5000 | Buy Now |
Part Details for 6EF1F
6EF1F CAD Models
6EF1F Part Data Attributes
|
6EF1F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EF1F
TE Connectivity
6A, 250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Total Number of Contacts | 3 |
Alternate Parts for 6EF1F
This table gives cross-reference parts and alternative options found for 6EF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EF1F | 6A, 120/250VAC, MALE, MAINS POWER CONNECTOR | TE Connectivity / Corcom | 6EF1F vs 6EF1F |