Part Details for 6EHG8-2 by TE Connectivity
Overview of 6EHG8-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EHG8-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73P5079
|
Newark | Power Entry Module, 6A, 0.5Ua, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Corcom Te Connectivity 6EHG8-2 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.8100 | Buy Now |
DISTI #
2266-6EHG8-2-ND
|
DigiKey | AC Power Entry Modules 6 A 250 V Min Qty: 3 Container: Tray MARKETPLACE PRODUCT |
140 In Stock |
|
$21.1500 / $26.3500 | Buy Now |
DISTI #
592-6EHG8-2
|
Mouser Electronics | AC Power Entry Modules 6 A 250 VAC 50/60 HZ 2- 5x20 Fuse Holder RoHS: Compliant | 111 |
|
$20.7600 / $27.1300 | Buy Now |
DISTI #
V36:1790_11882652
|
Arrow Electronics | Cable Assembly Wire Lead 0.173m 18AWG Filtered Power 3 POS M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 2324 | Americas - 145 |
|
$19.3000 / $26.8600 | Buy Now |
DISTI #
70185922
|
RS | Corcom, Filter, Power Line, 6 A, 250 VAC, 50/60HZ, Two 5 x 20 Fuse Holders | TE Connectivity 6EHG8-2 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$20.9100 / $24.6000 | RFQ |
|
Onlinecomponents.com | Cable Assembly Wire Lead 0.173m 18AWG 3 POS Filtered Power M RoHS: Compliant |
500 In Stock |
|
$17.3100 / $26.3200 | Buy Now |
DISTI #
70317715
|
Verical | Cable Assembly Wire Lead 0.173m 18AWG Filtered Power 3 POS M RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2149 | Americas - 349 |
|
$22.7506 / $33.3165 | Buy Now |
DISTI #
78399455
|
Verical | Cable Assembly Wire Lead 0.173m 18AWG Filtered Power 3 POS M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2324 | Americas - 145 |
|
$19.3000 / $26.8600 | Buy Now |
DISTI #
78438491
|
Verical | Cable Assembly Wire Lead 0.173m 18AWG Filtered Power 3 POS M RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 109 |
|
$19.8400 / $24.7100 | Buy Now |
DISTI #
16500722
|
Verical | Cable Assembly Wire Lead 0.173m 18AWG Filtered Power 3 POS M RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 31 |
|
$19.8400 / $24.7100 | Buy Now |
Part Details for 6EHG8-2
6EHG8-2 CAD Models
6EHG8-2 Part Data Attributes
|
6EHG8-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EHG8-2
TE Connectivity
MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |