There are no models available for this part yet.
Overview of 6EL1SC by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 6EL1SC by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC6717
|
Newark | 6El1Sc J0=F7637 |Corcom Te Connectivity 6EL1SC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 33 |
|
$12.6000 / $17.8200 | Buy Now | |
DISTI #
6609121-2
|
Avnet Americas | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port - Bulk (Alt: 6609121-2) RoHS: Compliant Min Qty: 32 Package Multiple: 32 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
33 Partner Stock |
|
$13.8500 / $16.2700 | Buy Now | ||
DISTI #
23517369
|
Verical | Power Entry Module Unfiltered M 3 POS 250VACVAC 6A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 33 |
|
$15.8600 / $17.1300 | Buy Now | |
Quest Components | MODULE PWR ENTRY 6A DPST SNAP-IN | 1 |
|
$16.4873 | Buy Now | ||
DISTI #
C1S153900031192
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant | 33 |
|
$17.8000 / $19.4000 | Buy Now | |
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 6A Switch/Fuse ST 1 Port RoHS: Compliant |
33 Partner Stock |
|
$13.8500 / $16.2700 | Buy Now |
CAD Models for 6EL1SC by TE Connectivity
Part Data Attributes for 6EL1SC by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
6A, 250VAC
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Total Number of Contacts
|
3
|
Alternate Parts for 6EL1SC
This table gives cross-reference parts and alternative options found for 6EL1SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EL1SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EL1SC | MAINS POWER CONNECTOR | TE Connectivity / Corcom | 6EL1SC vs 6EL1SC |