Part Details for 6EL4CM by TE Connectivity
Overview of 6EL4CM by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6EL4CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC9639
|
Newark | 6El4Cm J0=F7735 |Corcom Te Connectivity 6EL4CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$20.7500 / $24.5600 | Buy Now |
DISTI #
44P2717
|
Newark | 6El4Cm J0=F7735 |Corcom Te Connectivity 6EL4CM Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.6000 / $18.8600 | Buy Now |
DISTI #
72030832
|
RS | Filter, 6EL4CM J0=F7735 | TE Connectivity 6EL4CM RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$22.1900 / $23.3500 | RFQ |
|
Onlinecomponents.com | Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse ST 1 Port RoHS: Compliant |
185 In Stock |
|
$21.8600 / $74.3700 | Buy Now |
DISTI #
54485225
|
Verical | Power Entry Module Unfiltered M 3 POS 240VACVAC 6A Fuse ST 1 Port RoHS: Compliant Min Qty: 32 Package Multiple: 32 Date Code: 1910 | Americas - 128 |
|
$28.4180 / $96.6810 | Buy Now |
DISTI #
16500738
|
Verical | Power Entry Module Unfiltered M 3 POS 240VACVAC 6A Fuse ST 1 Port RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 36 |
|
$18.3000 / $19.0000 | Buy Now |
|
Master Electronics | Power Entry Module Unfiltered M 3 POS 250VAC 6A Fuse ST 1 Port RoHS: Compliant |
185 In Stock |
|
$21.8600 / $74.3700 | Buy Now |
Part Details for 6EL4CM
6EL4CM CAD Models
6EL4CM Part Data Attributes
|
6EL4CM
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6EL4CM
TE Connectivity
6A, 250VAC, MALE, MAINS POWER CONNECTOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 3 |
Alternate Parts for 6EL4CM
This table gives cross-reference parts and alternative options found for 6EL4CM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6EL4CM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EL4CM | MAINS POWER CONNECTOR | TE Connectivity / Corcom | 6EL4CM vs 6EL4CM |