Part Details for 6IHE1 by TE Connectivity
Overview of 6IHE1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 6IHE1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC2715
|
Newark | Power Line Filter, Emi, 6A, 250Vac, Qc, Connector Type:Iec C18, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:-, Fuse Size Held:-, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Ip Rating:- Rohs Compliant: Yes |Corcom Te Connectivity 6IHE1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$3.1000 | Buy Now |
DISTI #
CCM2188-ND
|
DigiKey | PWR ENT RCPT IEC320-C18 PANEL QC Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
99 In Stock |
|
$7.4553 / $12.3300 | Buy Now |
DISTI #
592-6IHE1
|
Mouser Electronics | AC Power Entry Modules Inlet, Med Filtr Fl, 6A RoHS: Compliant | 63 |
|
$8.6800 / $12.3300 | Buy Now |
DISTI #
COR6IHE1
|
Heilind Electronics | 6-1609157-7 6IHE1=F8464 | Americas - 180 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Power Entry Module EMI Filtered M 3 POS 250VACVAC 6A/Contact ST 1 Port RoHS: Compliant |
3409 Partner Stock |
|
$9.7500 / $14.2200 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | 96 |
|
$10.4374 / $13.4195 | Buy Now | |
DISTI #
COR6IHE1
|
Interstate Connecting Components | 6-1609157-7 6IHE1=F8464 | 60 |
|
Buy Now | |
DISTI #
000000000005594427
|
Sager | AC Power Entry Modules Inlet, Med Filtr Fl, 6A | 0 |
|
Buy Now | |
DISTI #
2766361
|
element14 Asia-Pacific | POWER LINE FILTER, EMI, 6A, 250VAC, QC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1186 / $12.9541 | Buy Now |
Part Details for 6IHE1
6IHE1 CAD Models
6IHE1 Part Data Attributes
|
6IHE1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6IHE1
TE Connectivity
Mains Power Connector, 115/230VAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |