Part Details for 6J4-2 by TE Connectivity
Overview of 6J4-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 6J4-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6609125-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609125-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
6609125-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609125-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
6609125-2
|
Avnet Americas | Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse/Voltage Selector ST 1 Port - Bulk (Alt: 6609125-2) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000022710
|
Sager | AC Power Entry Modules 6A IEC-.045CONN BLOK FILTRD/SNAP IN MOUN Min Qty: 50 | 0 |
|
$51.9600 / $58.0300 | Buy Now |
DISTI #
1440160
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$60.5460 / $75.4734 | Buy Now |
DISTI #
1440160
|
Farnell | POWER ENTRY MODULE, RECEPTACLE, 6A RoHS: Compliant Min Qty: 1 Lead time: 82 Weeks, 4 Days Container: Each | 0 |
|
$70.7194 / $77.5563 | Buy Now |
|
Neutron USA | AC Power Entry Modules 6A IEC-.045CONN BLOK FILTRD/SNAP IN MOUNT | 0 |
|
$165.8000 | Buy Now |
Part Details for 6J4-2
6J4-2 CAD Models
6J4-2 Part Data Attributes
|
6J4-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6J4-2
TE Connectivity
6A, 115/230VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 115/230VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 6J4-2
This table gives cross-reference parts and alternative options found for 6J4-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6J4-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6J4 | MAINS POWER CONNECTOR | TE Connectivity / Corcom | 6J4-2 vs 6J4 |
6609125-1 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 6J4-2 vs 6609125-1 |