Part Details for 6J400A3BFBD by Marathon Special Products
Overview of 6J400A3BFBD by Marathon Special Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6J400A3BFBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X2779
|
Newark | Marathon Special Products 6J400A3Bfbd |Marathon Special Products 6J400A3BFBD RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,193.0000 | Buy Now |
DISTI #
70676006
|
RS | Terminal Block, Class J Fuse Holder,3P,400A,600V, | Marathon Special Products 6J400A3BFBD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,240.7200 | RFQ |
|
Onlinecomponents.com | Terminal Block - 3 Pole - 400A - 600V - Class J Fuse Holder. RoHS: Compliant |
6 In Stock |
|
$911.8400 / $991.1300 | Buy Now |
|
Master Electronics | Terminal Block - 3 Pole - 400A - 600V - Class J Fuse Holder. RoHS: Compliant |
6 In Stock |
|
$911.8400 / $991.1300 | Buy Now |