Part Details for 6MV-30 by Bahco
Overview of 6MV-30 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6MV-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.6MV-30
|
TME | Wrench, insulated,spanner, 30mm, 1kV, tool steel, L: 240mm Min Qty: 1 | 2 |
|
$37.3400 / $40.2200 | Buy Now |