Part Details for 6N135M by onsemi
Overview of 6N135M by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 6N135M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9929
|
Newark | Transistor Output Optocoupler, High Speed, 1, 5 Kv, 7 %, 50 Ma, Dip, 8 Rohs Compliant: Yes |Onsemi 6N135M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$0.6800 / $1.8500 | Buy Now |
DISTI #
6N135MFS-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
594 In Stock |
|
$0.6440 / $1.7800 | Buy Now |
DISTI #
6N135M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk - Rail/Tube (Alt: 6N135M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$0.6325 / $0.7550 | Buy Now |
DISTI #
6N135M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk - Rail/Tube (Alt: 6N135M) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
512-6N135M
|
Mouser Electronics | High Speed Optocouplers 8-PIN DIP HI SPEED TRANSISTOR RoHS: Compliant | 2981 |
|
$0.6430 / $1.7800 | Buy Now |
|
Future Electronics | Single Channel 5000 Vrms High Speed Transistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6450 / $0.7000 | Buy Now |
|
Rochester Electronics | 6N135M - High Speed Transistor Optocouplers RoHS: Compliant Status: Active Min Qty: 1 | 32000 |
|
$0.6323 / $0.7439 | Buy Now |
DISTI #
6N135M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk - Rail/Tube (Alt: 6N135M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
$0.6325 / $0.7550 | Buy Now |
DISTI #
6N135M
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP White Bulk - Rail/Tube (Alt: 6N135M) RoHS: Compliant Min Qty: 1316 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 2000 Partner Stock |
|
$0.4712 / $0.5624 | Buy Now |
DISTI #
6N135M
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, 5kV, CTR@If: 7-50%@16mA Min Qty: 1 | 0 |
|
$0.4300 / $0.9670 | RFQ |
Part Details for 6N135M
6N135M CAD Models
6N135M Part Data Attributes:
|
6N135M
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N135M
onsemi
High Speed Transistor Optocouplers, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 5% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N135M
This table gives cross-reference parts and alternative options found for 6N135M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N135M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136VM | High Speed Transistor Optocouplers, 1000-TUBE | onsemi | 6N135M vs 6N136VM |
6N136VM | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N135M vs 6N136VM |
6N135M | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N135M vs 6N135M |
6N136M | High Speed Transistor Optocouplers, 1000-TUBE | onsemi | 6N135M vs 6N136M |
6N135VM | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N135M vs 6N135VM |
6N136M | High Speed Transistor Optocouplers, 8LD,MDIP,.300" WIDE, OPTO, WHITE, 1000/BULK | Fairchild Semiconductor Corporation | 6N135M vs 6N136M |