Part Details for 6N136#520 by Agilent Technologies Inc
Overview of 6N136#520 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 6N136#520
6N136#520 CAD Models
6N136#520 Part Data Attributes
|
6N136#520
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
6N136#520
Agilent Technologies Inc
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | 0.300 INCH, DIP-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N136#520
This table gives cross-reference parts and alternative options found for 6N136#520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136#520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136-520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | 6N136#520 vs 6N136-520 |
6N136#520 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 1MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | 6N136#520 vs 6N136#520 |
6N136-520 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136#520 vs 6N136-520 |