-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 141 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1MBPS | 19 |
|
$0.7709 / $1.2849 | Buy Now |
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1MBPS | 112 |
|
$1.2200 / $2.4400 | Buy Now |
DISTI #
SMC-6N136-300E
|
Sensible Micro Corporation | 1 Channel Logic Output Optocoupler, 1Mbps RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1532 | 7 |
|
$0.7393 / $0.7955 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N136-300E
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
6N136-300E
Avago Technologies
1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 6N136-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | Broadcom Limited | 6N136-300E vs 6N136-300E |