Part Details for 6N136-500E by Broadcom Limited
Overview of 6N136-500E by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136-500E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC3911
|
Newark | Optocoupler, Transistor, 3.75Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:3.75Kv, Ctr Min:19%, Collector Emitter Voltage Rohs Compliant: Yes |Broadcom 6N136-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.2600 / $2.7000 | Buy Now |
DISTI #
516-6N136-500ECT-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6396 In Stock |
|
$0.6003 / $1.8700 | Buy Now |
DISTI #
6N136-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N136-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 |
|
$0.5440 / $0.6400 | Buy Now |
DISTI #
630-6N136-500E
|
Mouser Electronics | High Speed Optocouplers 1 Mb/s 3750Vrms RoHS: Compliant | 0 |
|
$0.6000 / $1.8700 | Order Now |
DISTI #
6N136-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N136-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 |
|
$0.5440 / $0.6400 | Buy Now |
DISTI #
6N136-500E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N136-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 16000 |
|
$0.5440 / $0.6400 | Buy Now |
DISTI #
6N136-500E
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP SMD T/R (Alt: 6N136-500E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2917744
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 3.75KV, SMDIP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 182 |
|
$0.8826 / $2.0448 | Buy Now |
DISTI #
2917744RL
|
element14 Asia-Pacific | OPTOCOUPLER, TRANSISTOR, 3.75KV, SMDIP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 182 |
|
$0.8826 / $0.9562 | Buy Now |
DISTI #
2917744RL
|
Farnell | OPTOCOUPLER, TRANSISTOR, 3.75KV, SMDIP-8 RoHS: Compliant Min Qty: 100 Lead time: 15 Weeks, 1 Days Container: Reel | 182 |
|
$0.9145 | Buy Now |
Part Details for 6N136-500E
6N136-500E CAD Models
6N136-500E Part Data Attributes
|
6N136-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N136-500E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |