There are no models available for this part yet.
Overview of 6N136-560E by Avago Technologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-AD5560EBUZ | Analog Devices | Evaluation Board | |
LT5560EDD#PBF | Analog Devices | 0.01MHz to 4GHz L Pwr Active M | |
LTC3560ES6#TRPBF | Analog Devices | 2.25MHz, 800mA Sync Buck Reg i |
CAD Models for 6N136-560E by Avago Technologies
Part Data Attributes for 6N136-560E by Avago Technologies
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVAGO TECHNOLOGIES INC
|
Package Description
|
0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.80.00
|
Samacsys Manufacturer
|
Avago Technologies
|
Additional Feature
|
TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Min
|
19%
|
Data Rate-Nom
|
1 MBps
|
Forward Current-Max
|
0.025 A
|
Forward Voltage-Max
|
1.8 V
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Elements
|
1
|
Number of Functions
|
1
|
On-State Current-Max
|
0.008 A
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Power Dissipation-Max
|
0.1 W
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Alternate Parts for 6N136-560E
This table gives cross-reference parts and alternative options found for 6N136-560E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-560E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136-560 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | 6N136-560E vs 6N136-560 |
6N136#560 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8 | Broadcom Limited | 6N136-560E vs 6N136#560 |