Part Details for 6N136-X006 by Vishay Intertechnologies
Overview of 6N136-X006 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136-X006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9785
|
Newark | Npn-Output Dc-Input Optocoupler,1-Channel,5.3Kv Isolation,dip |Vishay 6N136-X006 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6090 | Buy Now |
DISTI #
6N136-X006
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Bulk (Alt: 6N136-X006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5373 / $0.6826 | Buy Now |
DISTI #
782-6N136-X006
|
Mouser Electronics | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% RoHS: Compliant | 1359 |
|
$0.5100 / $1.5900 | Buy Now |
|
Future Electronics | 6N136 Series Single Channel 15 V 5300 Vrms Transistor Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Tube | 0Tube |
|
$0.4900 / $0.5250 | Buy Now |
DISTI #
6N136-X006
|
TTI | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5000 / $0.5300 | Buy Now |
DISTI #
6N136-X006
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Bulk (Alt: 6N136-X006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5373 / $0.6826 | Buy Now |
DISTI #
IRCOUP3216
|
Rutronik | DIP-8 HIGHSPEED COUPLER 1MBD 19% RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tube |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5385 / $0.6307 | Buy Now |
|
Chip1Cloud | High Speed Optocoupler, 1 MBd, Phtotdiode with Transistor Output | 1100 |
|
RFQ | |
DISTI #
6N136-X006
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP (Alt: 6N136-X006) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N136-X006
6N136-X006 CAD Models
6N136-X006 Part Data Attributes:
|
6N136-X006
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N136-X006
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N136-X006
This table gives cross-reference parts and alternative options found for 6N136-X006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N136-X006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N136-X006 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Infineon Technologies AG | 6N136-X006 vs 6N136-X006 |
6N136-X006 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, DIP-8 | Siemens | 6N136-X006 vs 6N136-X006 |