Part Details for 6N138-L by Lite-On Semiconductor Corporation
Overview of 6N138-L by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 6N138-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 6N138 Series 1 Channel 5000 Vrms Through Hole Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2100 / $0.2550 | Buy Now |
DISTI #
6N138-L
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, Uinsul: 2.5kV, DIP8 Min Qty: 1 | 638 |
|
$0.2680 / $0.8000 | Buy Now |
|
CHIPMALL.COM LIMITED | 1kV/us DC DIP-8 Optocouplers - Logic Output ROHS | 115 |
|
$0.2032 / $0.3627 | Buy Now |
Part Details for 6N138-L
6N138-L CAD Models
6N138-L Part Data Attributes
|
6N138-L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N138-L
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-04-11 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 0.000035 s | |
Response Time-Nom | 0.00001 ns | |
Surface Mount | NO |