Part Details for 6N138 by Broadcom Limited
Overview of 6N138 by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 6N138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1007-5-ND
|
DigiKey | OPTOISO 3.75KV DARL W/BASE 8DIP Min Qty: 3900 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.9887 | Buy Now |
DISTI #
630-6N138
|
Mouser Electronics | High Speed Optocouplers 100 KBd 2500Vrms RoHS: Not Compliant | 0 |
|
$0.9650 / $0.9880 | Order Now |
DISTI #
6N138
|
EBV Elektronik | Application scope: Communication interface, PLC, Measurement instrumentation, BVS=2500Vrms(min)@t=60s, UL approved (Alt: 6N138) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N138
6N138 CAD Models
6N138 Part Data Attributes
|
6N138
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N138
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Data Rate-Nom | 0.1 MBps | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000035 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N138
This table gives cross-reference parts and alternative options found for 6N138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N138 vs 6N138 |
6N138-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | 6N138 vs 6N138-000E |
6N138 | 8 Pin 1-Channel Optocoupler 8-PDIP | Texas Instruments | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N138 vs 6N138 |
6N138 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, DIP-8 | Toshiba America Electronic Components | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, | Quality Technologies Corp | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler | onsemi | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, PLASITC PACKGAGE-8 | Isocom LTD | 6N138 vs 6N138 |