-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N138EL-ND
|
DigiKey | OPTOISO 5KV DARL W/BASE 8DIP Min Qty: 135 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7793 | Buy Now |
|
Future Electronics | Single Channel 7 V 5000 Vrms Through Hole Darlington Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 79Tube |
|
$0.7650 / $0.9400 | Buy Now |
DISTI #
6N138-EVE
|
TME | Optocoupler, THT, Ch: 1, OUT: Darlington, 5kV, DIP8, 1kV/μs Min Qty: 1 | 0 |
|
$0.3850 / $0.7530 | RFQ |
DISTI #
IRCOUP1527
|
Rutronik | HIGH SPEED CPL HIGH GAIN RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tube |
Stock DE - 8640 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3781 / $0.4311 | Buy Now |
DISTI #
C170000009
|
EBV Elektronik | Application scope: Communication interface, PLC, Measurement instrumentation, BVS=2500Vrms(min)@t=60s, UL approved (Alt: C170000009) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 3 Weeks, 0 Days | EBV - 3285 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 2610 |
|
$0.8625 / $0.9269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N138
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N138
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.02 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT | |
Packing Method | TUBE | |
Response Time-Max | 0.00005 s | |
Response Time-Nom | 0.000008 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for 6N138. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N138 vs 6N138 |
6N138-000E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | 6N138 vs 6N138-000E |
6N138 | 8 Pin 1-Channel Optocoupler 8-PDIP | Texas Instruments | 6N138 vs 6N138 |
6N138 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, DIP-8 | Toshiba America Electronic Components | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, | Quality Technologies Corp | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler | onsemi | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, PLASITC PACKGAGE-8 | Isocom LTD | 6N138 vs 6N138 |
6N138 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, 0.300 INCH, DIP-8 | Broadcom Limited | 6N138 vs 6N138 |