Part Details for 6N138SM by Isocom Components
Overview of 6N138SM by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 6N138SM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-6N138SM-ND
|
DigiKey | 8PIN HIGH SPEED OPTOCOUPLER Min Qty: 1 Lead time: 3 Weeks Container: Tube |
37 In Stock |
|
$0.3358 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 | Buy Now |
DISTI #
6N138SM-ISO
|
TME | Optocoupler, SMD, Ch: 1, OUT: Darlington, CTR@If: 300-1600%@1.6mA Min Qty: 1 | 801 |
|
$0.3900 / $0.8000 | Buy Now |
|
NAC | Logic IC Output Optocoupler,1-Element,2500VIsolation, 0.3MBps RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3200 / $0.4750 | Buy Now |
Part Details for 6N138SM
6N138SM CAD Models
6N138SM Part Data Attributes
|
6N138SM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
6N138SM
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 300% | |
Data Rate-Nom | 0.3 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 0.000035 s | |
Surface Mount | YES | |
Terminal Finish | TIN |
Alternate Parts for 6N138SM
This table gives cross-reference parts and alternative options found for 6N138SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N138SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N138SVM | Logic IC Output Optocoupler | onsemi | 6N138SM vs 6N138SVM |
6N138SDV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N138SM vs 6N138SDV |
6N138SM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG | onsemi | 6N138SM vs 6N138SM |
6N138S | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N138SM vs 6N138S |
6N138SV | Logic IC Output Optocoupler | onsemi | 6N138SM vs 6N138SV |
6N138SDM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-REEL | onsemi | 6N138SM vs 6N138SDM |
6N138S-TA1-L | Logic IC Output Optocoupler | Lite-On Semiconductor Corporation | 6N138SM vs 6N138S-TA1-L |
6N138S | Logic IC Output Optocoupler | onsemi | 6N138SM vs 6N138S |
6N138SV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N138SM vs 6N138SV |
6N138S-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N138SM vs 6N138S-V |