6N139#520
Description: 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8

Overview of 6N139#520 by Avago Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for 6N139#520 by Avago Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 6N139#520 by Avago Technologies

6N139#520
Avago Technologies
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AVAGO TECHNOLOGIES INC
Package Description
0.300 INCH, SURFACE MOUNT, DIP-8
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Additional Feature
TTL COMPATIBLE, UL RECOGNIZED
Configuration
SINGLE
Current Transfer Ratio-Min
400%
Data Rate-Nom
0.1 MBps
Forward Current-Max
0.02 A
Forward Voltage-Max
1.7 V
Isolation Voltage-Max
5000 V
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Elements
1
Number of Functions
1
On-State Current-Max
0.06 A
Operating Temperature-Max
70 °C
Operating Temperature-Min
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Supply Voltage-Min
4.5 V
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Want to compare parts?
  1. 6N139#520
    Avago Technologies
    1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8
    VS

Alternate Parts for 6N139#520

This table gives cross-reference parts and alternative options found for 6N139#520. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139#520, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
6N139#500 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N139#520 vs 6N139#500
6N139#500 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, HERMETIC SEALED, DIP-8 Hewlett Packard Co 6N139#520 vs 6N139#500
6N139-500 Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N139#520 vs 6N139-500
6N139 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, PLASTIC, DIP-8 Siemens 6N139#520 vs 6N139
6N139-020E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies 6N139#520 vs 6N139-020E
6N139-020 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER Hewlett Packard Co 6N139#520 vs 6N139-020
6N139-300E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 Agilent Technologies Inc 6N139#520 vs 6N139-300E
6N139-020 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.300 INCH, DIP-8 Broadcom Limited 6N139#520 vs 6N139-020
6N139#320 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 Hewlett Packard Co 6N139#520 vs 6N139#320
6N139#520 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 0.300 INCH, DIP-8 Hewlett Packard Co 6N139#520 vs 6N139#520
Part Number Description Manufacturer Compare
HCNW139#300 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 0.1MBps, 400 MIL, WIDE BODY PKG Hewlett Packard Co 6N139#520 vs HCNW139#300
6N138 Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, DIP-8 Toshiba America Electronic Components 6N139#520 vs 6N138
6N138 Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps Isocom Components 6N139#520 vs 6N138
HCNW139-500E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, ROHS COMPLIANT, SURFACE MOUNT, WIDEBODY, DIP-8 Avago Technologies 6N139#520 vs HCNW139-500E
6N138 Logic IC Output Optocoupler, 1-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 Everlight Electronics Co Ltd 6N139#520 vs 6N138
6N138-000E Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8 Broadcom Limited 6N139#520 vs 6N138-000E
HCNW139#300 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.400 INCH, SURFACE MOUNT, WIDEBODY, DIP-8 Avago Technologies 6N139#520 vs HCNW139#300
6N139-020E 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.300 INCH, ROHS COMPLIANT, DIP-8 Avago Technologies 6N139#520 vs 6N139-020E
6N138 Logic IC Output Optocoupler onsemi 6N139#520 vs 6N138
6N138V Logic IC Output Optocoupler onsemi 6N139#520 vs 6N138V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N139#520 by Avago Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N139#520 by Avago Technologies

Select Manufacturer
Which Manufacturer of 6N139#520 would you like to use for your alert(s)?
  • Please alert me when 6N139#520 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 6N139#520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N139#520 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 6N139#520 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N139#520.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N139#520 by Avago Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: