Part Details for 6N139_NL by Fairchild Semiconductor Corporation
Overview of 6N139_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for 6N139_NL
6N139_NL CAD Models
6N139_NL Part Data Attributes
|
6N139_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N139_NL
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | LEAD FREE, DIP-6 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N139_NL
This table gives cross-reference parts and alternative options found for 6N139_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139V | Logic IC Output Optocoupler | onsemi | 6N139_NL vs 6N139V |
6N139#500 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.300 INCH, DIP-8 | Vicor Corporation | 6N139_NL vs 6N139#500 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, | Quality Technologies Corp | 6N139_NL vs 6N139 |
6N139U | Logic IC Output Optocoupler, 1-Element, 2500V Isolation | Fairchild Semiconductor Corporation | 6N139_NL vs 6N139U |
6N139VM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-TUBE | onsemi | 6N139_NL vs 6N139VM |
6N139 | Logic IC Output Optocoupler | onsemi | 6N139_NL vs 6N139 |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, DIP-6 | Fairchild Semiconductor Corporation | 6N139_NL vs 6N139 |
6N139 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1 Mbps, 11-10C4, 8 PIN | Toshiba America Electronic Components | 6N139_NL vs 6N139 |
6N139(F) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-10C4, 8 PIN | Toshiba America Electronic Components | 6N139_NL vs 6N139(F) |
6N139 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.3MBps, DIP-8 | Isocom LTD | 6N139_NL vs 6N139 |