Part Details for 6N139S by Fairchild Semiconductor Corporation
Overview of 6N139S by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N139S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 266 |
|
RFQ | ||
|
Quest Components | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER | 29 |
|
$1.1313 / $1.8855 | Buy Now |
|
Rochester Electronics | 6N139 - Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4274 |
|
$0.5028 / $0.5915 | Buy Now |
Part Details for 6N139S
6N139S CAD Models
6N139S Part Data Attributes:
|
6N139S
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N139S
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 400% | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.06 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N139S
This table gives cross-reference parts and alternative options found for 6N139S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N139S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N139SDVM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-REEL | onsemi | 6N139S vs 6N139SDVM |
6N139S_NL | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, LEAD FREE, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139S vs 6N139S_NL |
6N139SD | Logic IC Output Optocoupler | onsemi | 6N139S vs 6N139SD |
6N139SV | Logic IC Output Optocoupler | onsemi | 6N139S vs 6N139SV |
6N139SDV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139S vs 6N139SDV |
6N139SDM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-REEL | onsemi | 6N139S vs 6N139SDM |
6N139SV | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, SURFACE MOUNT PACKAGE-8 | Fairchild Semiconductor Corporation | 6N139S vs 6N139SV |
6N139SM | 8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG | onsemi | 6N139S vs 6N139SM |
6N139SM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | Fairchild Semiconductor Corporation | 6N139S vs 6N139SM |
6N139SDV | Logic IC Output Optocoupler | onsemi | 6N139S vs 6N139SDV |