Part Details for 6NHG000B-690 by Eaton Corporation
Overview of 6NHG000B-690 by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 6NHG000B-690
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6NHG000B-690
|
Avnet Americas | Fuse NH 6A 690V 2-Pin Screw Holder Carton - Bulk (Alt: 6NHG000B-690) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Container: Bulk | 0 |
|
$41.0496 / $45.5394 | Buy Now |
DISTI #
504-6NHG000B-690
|
Mouser Electronics | Specialty Fuses 6AMP 690V gG SIZE 000 RoHS: Compliant | 0 |
|
$51.3800 / $66.4900 | Order Now |
Part Details for 6NHG000B-690
6NHG000B-690 CAD Models
6NHG000B-690 Part Data Attributes
|
6NHG000B-690
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
6NHG000B-690
Eaton Corporation
Electric Fuse, 6A, 690VAC, 120000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Eaton | |
Body Breadth | 21 mm | |
Body Height | 41 mm | |
Body Length or Diameter | 45 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 14 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 6 A | |
Rated Voltage(AC) | 690 V | |
Reference Standard | DIN 43620; IEC | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |