Part Details for 6PRO061202 by Volt Polska
Overview of 6PRO061202 by Volt Polska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6PRO061202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PA-6/12V-1.2A
|
TME | Charger: for rechargeable batteries, 6/12V, 1.2A, 800mAh÷12Ah Min Qty: 1 | 6 |
|
$12.1600 / $13.8400 | Buy Now |