Part Details for 6PSS10 by Vishay Sprague
Overview of 6PSS10 by Vishay Sprague
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6PSS10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 952 |
|
$2.7552 / $6.7200 | Buy Now |
|
Quest Components | 761 |
|
$3.6000 / $9.0000 | Buy Now |
Part Details for 6PSS10
6PSS10 CAD Models
6PSS10 Part Data Attributes
|
6PSS10
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
6PSS10
Vishay Sprague
CAPACITOR, FILM/FOIL, POLYESTER, 600 V, 0.01 uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 9040 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 16.18 mm | |
JESD-609 Code | e2 | |
Length | 22.86 mm | |
Manufacturer Series | PS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Series | TYPE PS | |
Size Code | 9040 | |
Surface Mount | NO | |
Terminal Finish | TIN COPPER | |
Terminal Pitch | 17.475 mm | |
Terminal Shape | WIRE | |
Width | 10.16 mm |