Part Details for 6R4C04A30A1206 by Molex
Overview of 6R4C04A30A1206 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6R4C04A30A1206
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y1406
|
Newark | Qc 4P Fr 12In 10/1 Pvc Alum 3/4 |Molex 6R4C04A30A1206 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$105.7700 / $129.8500 | Buy Now |
DISTI #
2266-6R4C04A30A1206-ND
|
DigiKey | AC Power Cords QC 4P FR 12IN 10/ Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$102.7300 / $106.9500 | Buy Now |
DISTI #
16860019
|
Verical | Cable Assembly 4 POS Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$90.8800 / $94.6100 | Buy Now |
DISTI #
10211936
|
TestEquity LLC | Molex 6R4C04A30A1206 QC 4P FR 12IN 10/1 PVC ALUM 3/4 | 4 |
|
$106.9700 | Buy Now |