Part Details for 6S6/155V by CEC Industries Ltd
Overview of 6S6/155V by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6S6/155V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T9390
|
Newark | S6 155V 6W E12 Base, Candelabra Screw (E12) |Cec Industries 6S6/155V Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7200 / $1.5500 | Buy Now |
DISTI #
4895-6S6/155V-ND
|
DigiKey | S6 155V 6W E12 BASE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$8.2500 | Buy Now |