Part Details for 6SE64004BD212DA0 by Siemens
Overview of 6SE64004BD212DA0 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SE64004BD212DA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6SE64004BD212DA0-ND
|
DigiKey | OPT MM440 SIN BRAKING RESISTOR F Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70281850
|
RS | 515x270x175mm 27R 24000W PK 1200W CONT 380-480V BREAKING RESISTOR MICROMASTER 4 | Siemens 6SE64004BD212DA0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 1 |
|
$991.1100 / $1,021.7600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$805.8900 / $853.5100 | Buy Now |