-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P16417CT-ND
|
DigiKey | CAP ALUM POLY 820UF 20% 6.3V TH Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
500 In Stock |
|
$0 / $1.7600 | Buy Now |
DISTI #
6SEP820M+T
|
Avnet Americas | Aluminum Polymer Capacitor, 820 uF, 6.3 V, ? 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 6SEP820M+T) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.6455 / $0.7309 | Buy Now |
DISTI #
667-6SEP820M+T
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 820uF ESR 12mohm RoHS: Compliant | 0 |
|
$0.6490 / $1.7600 | Order Now |
DISTI #
70324063
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,820uF,12mohm,10x13mm, T&A Box | Panasonic Electronic Components 6SEP820M+T RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0300 / $1.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$0.6150 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6610 / $0.9930 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6610 / $0.9930 | Buy Now |
|
Ozdisan Elektronik | CAP.EL.820uF 6.3V 10x13 5MM 105C 3000H THT | 0 |
|
$1.1888 / $1.3077 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEP820M+T
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEP820M+T
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ-300KHZ | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Leakage Current | 0.775 mA | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 272 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |