-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98W0911
|
Newark | Oscon, sepc Series Rohs Compliant: Yes |Panasonic 6SEPC470MW+TSS Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2650 / $0.2900 | Buy Now |
DISTI #
P16422CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V T/H Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1098 In Stock |
|
$0.2536 / $0.8500 | Buy Now |
DISTI #
6SEPC470MW+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 6SEPC470MW+TSS) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 22 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2472 / $0.2799 | Buy Now |
DISTI #
667-6SEPC470MW+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm RoHS: Compliant | 1584 |
|
$0.2530 / $0.7700 | Buy Now |
DISTI #
70324139
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,470uF,7mohm,6.3x9mm, T&A Box | Panasonic Electronic Components 6SEPC470MW+TSS RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3940 / $0.4920 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks | 0 |
|
$0.2360 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2320 In Stock |
|
$0.2456 / $0.4320 | Buy Now |
DISTI #
6SEPC470MW+TSS
|
TTI | Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 7mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | Americas - 0 |
|
$0.2560 / $0.2700 | Buy Now |
DISTI #
6SEPC470MW+TSS
|
TME | Capacitor: polymer, 470uF, 6.3VDC, SEPC, THT, ±20%, -55÷105°C, 5000h Min Qty: 1500 | 0 |
|
$0.3450 | RFQ |
|
Master Electronics | RoHS: Compliant |
2320 In Stock |
|
$0.2456 / $0.4320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEPC470MW+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC470MW+TSS
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 7 mΩ | |
Leakage Current | 0.592 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 280 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |