-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC6848
|
Newark | Cap Ta Polymer 470Uf 6.3Vdc 8M Ohm Th 8 X 9Mm Rohs Compliant: Yes |Panasonic 6SEPC470MX+TSS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.3090 / $0.3500 | Buy Now |
DISTI #
98W0913
|
Newark | Oscon, sepc Series Rohs Compliant: Yes |Panasonic 6SEPC470MX+TSS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3630 | Buy Now |
DISTI #
P16423CT-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 6.3V T/H Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
102 In Stock |
|
$0.3170 / $1.0600 | Buy Now |
DISTI #
6SEPC470MX+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 6SEPC470MX+TSS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 4000 |
|
$0.3090 / $0.3499 | Buy Now |
DISTI #
667-6SEPC470MX+TSS
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm RoHS: Compliant | 528 |
|
$0.3170 / $1.0500 | Buy Now |
DISTI #
70324141
|
RS | Capacitor, Aluminum Organic Polymer, 6.3VDC,470uF,8mohm,8x9mm, T&A Box | Panasonic Electronic Components 6SEPC470MX+TSS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4920 / $0.6160 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2950 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3210 / $0.4754 | Buy Now |
DISTI #
6SEPC470MX+TSS
|
TTI | Aluminum Organic Polymer Capacitors 6.3volts 470uF ESR 8mohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$0.3020 / $0.3330 | Buy Now |
DISTI #
6SEPC470MX+TSS
|
Avnet Americas | Aluminum Polymer Capacitor, 470 uF, 6.3 V, ± 20%, Radial Leaded, Through Hole - Ammo Pack (Alt: 6SEPC470MX+TSS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 4000 |
|
$0.3090 / $0.3499 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6SEPC470MX+TSS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
6SEPC470MX+TSS
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, CAN, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | ESR IS MEASURED AT 100KHZ TO 300KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 8 mΩ | |
JESD-609 Code | e1 | |
Leakage Current | 0.592 mA | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 285 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |