Part Details for 6SL3210-1KE11-8AF2 by Siemens
Overview of 6SL3210-1KE11-8AF2 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008AF-222XJLC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 5%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008 | |
1008AF-222XJL | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS | |
1008AF-222XKL | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Price & Stock for 6SL3210-1KE11-8AF2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6SL3210-1KE11-8AF2
|
TME | Inverter, SINAMICS G120C, 3x380÷480VAC, EtherNET/IP,PROFINET Min Qty: 1 | 0 |
|
$613.4600 / $659.5800 | RFQ |