Part Details for 6SL32105BE211CV0 by Siemens
Overview of 6SL32105BE211CV0 by Siemens
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL32105BE211CV0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH2164
|
Newark | Ac Motor Speed Controller, 3Ph, 380-480V Rohs Compliant: Yes |Siemens 6SL32105BE211CV0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$495.9400 / $543.9400 | Buy Now |
DISTI #
3473-6SL32105BE211CV0-ND
|
DigiKey | SINAMICS V20, 3AC400V 1.1KW FILT Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$456.9500 | Buy Now |
DISTI #
982-6SL32105BE211CV0
|
Mouser Electronics | Motor Drives SINAMICS V20, 3AC400V 1.1KW FILTER C3 RoHS: Compliant | 1 |
|
$430.1300 / $439.1400 | Buy Now |
DISTI #
70665671
|
RS | AC Drive, VFD, 1.5 HP, 480VAC, 3 PHASE, SINAMICS V20, Filter C3 | Siemens 6SL32105BE211CV0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$411.2600 / $456.9500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$436.2600 / $461.7500 | Buy Now |
Part Details for 6SL32105BE211CV0
6SL32105BE211CV0 CAD Models
6SL32105BE211CV0 Part Data Attributes:
|
6SL32105BE211CV0
Siemens
Buy Now
|
Compare Parts:
6SL32105BE211CV0
Siemens
|
Samacsys Manufacturer | SIEMENS |