Part Details for 6SL32201YE180UF0 by Siemens
Overview of 6SL32201YE180UF0 by Siemens
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6SL32201YE180UF0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-6SL32201YE180UF0-ND
|
DigiKey | G120X IP20 380...480V 3KW FSA UF Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$834.2300 | Buy Now |
DISTI #
982-6SL32201YE180UF0
|
Mouser Electronics | Motor Drives G120X IP20 380...480V 3kW FSA UF RoHS: Compliant | 0 |
|
$834.2200 | Order Now |
DISTI #
71565861
|
RS | Drive, Sinamics, G120X, 4Hp, 480Vac, 3Ph, W/O Oper Panel, Profinet/Ethernet Ip | Siemens 6SL32201YE180UF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$800.4400 / $842.5700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
2 Partner Stock |
|
$829.8500 / $878.8800 | Buy Now |
DISTI #
C1S712600580986
|
Chip1Stop | Gates, Inverter | 2 |
|
$832.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 Partner Stock |
|
$829.8500 / $878.8800 | Buy Now |