There are no models available for this part yet.
Overview of 6SL32201YH180UF0 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 6SL32201YH180UF0 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3473-6SL32201YH180UF0-ND
|
DigiKey | G120X IP20 500...690V 3KW FSD UF Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$1,190.2100 | Buy Now | |
DISTI #
982-6SL32201YH180UF0
|
Mouser Electronics | Motor Drives G120X IP20 500...690V 3kW FSD UF RoHS: Compliant | 0 |
|
$1,190.2100 | Order Now | |
DISTI #
71565897
|
RS | Drive, SINAMICS, G120X, 4HP, 575VAC, 3Ph, w/o Oper Panel, PROFINET/Ethernet IP | Siemens 6SL32201YH180UF0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,540.7100 / $1,621.8000 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,143.3400 / $1,229.3400 | Buy Now |